Nichicon UVR2W2R2MPA technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 12.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVR2W2R2MPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.