Aluminum electrolytic capacitor, polarized, 450V DC rated voltage, 10µF capacitance, 20% tolerance. Features radial leads for through-hole PCB mounting, 90mA ripple current, and 280µA leakage current. Operates from -25°C to 85°C with a 2000-hour life rating. RoHS compliant.
Sign in to ask questions about the Nichicon UVR2W100MHD1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVR2W100MHD1TO technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 280uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2W100MHD1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.