Nichicon UVR2W010MPD1TD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2W010MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.