Nichicon UVR2V4R7MPA technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.25% |
| Height | 12.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Leakage Current | 165.8uA |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 65mA |
| RoHS Compliant | No |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVR2V4R7MPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.