Nichicon UVR2V101MRD6 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.5mA |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 570mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2V101MRD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.