Nichicon UVR2E331MRD6 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 1.181inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.492inch |
| Lead/Base Style | Straight |
| Leakage Current | 3.4mA |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 970mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2E331MRD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.