Aluminum electrolytic capacitor with 10µF capacitance and 250V DC voltage rating. Features 20% tolerance, 105mA ripple current, and a 2000-hour life at 85°C. This radial component has a 10mm diameter, 16mm height, and 5mm lead pitch, suitable for through-hole mounting. Dissipation factor is 0.2%.
Nichicon UVR2E100MPD1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 16mm |
| Height - Seated (Max) | 0.688inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 105mA |
| RoHS Compliant | Yes |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2E100MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.