Aluminum electrolytic capacitor, 10µF capacitance, 250V DC rated voltage, 20% tolerance. Features radial construction with a 5mm lead pitch, 0.6mm lead diameter, and dimensions of 10mm diameter by 16mm height. Offers 105mA ripple current, 200µA leakage current, and a dissipation factor of 0.2%. Rated for 2000 hours at 85°C, with an operating temperature range of -40°C to 85°C. Lead-free and RoHS compliant, suitable for through-hole PCB mounting.
Nichicon UVR2E100MPD technical specifications.
| Capacitance | 10uF |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 200uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 105mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2E100MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.