Aluminum electrolytic capacitor with 470µF capacitance and 200V DC voltage rating. Features 20% tolerance, 1.55A ripple current, and 3.86mA leakage current. Radial package with 25mm diameter and 40mm height, 12.5mm lead pitch, suitable for through-hole mounting. Operates from -40°C to 85°C with a 2000-hour lifespan at rated conditions. Lead-free and RoHS compliant.
Nichicon UVR2D471MRD6 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.492inch |
| Lead/Base Style | Straight |
| Leakage Current | 3.86mA |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 140 |
| Packaging | Bulk |
| Ripple Current | 1.55A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2D471MRD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.