Standard aluminum electrolytic capacitor with 470µF capacitance and 200V DC rating. Features 20% tolerance, 1.49A ripple current, and 3.86mA leakage current. Radial package measures 22mm diameter by 50mm height with a 10mm lead pitch. Operates from -40°C to 85°C with a 2000-hour life rating. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UVR2D471MRD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 3.86mA |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.49A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2D471MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.