Nichicon UVR2D471MRA technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 50mm |
| Lead Free | Contains Lead |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UVR |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVR2D471MRA to view detailed technical specifications.
No datasheet is available for this part.