Nichicon UVR2D470MHD1TO technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 270mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2D470MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.