Nichicon UVR2D101MHA technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Lead Pitch | 7.5mm |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 530mA |
| RoHS Compliant | No |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVR2D101MHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.