Aluminum electrolytic capacitor with 10µF capacitance and 200V DC rated voltage. Features a 20% tolerance, 95mA ripple current, and 180µA leakage current. Designed with a radial package measuring 10mm in diameter and 12.5mm in height, a 5mm lead pitch, and 0.6mm lead diameter for through-hole mounting. Operates from -40°C to 85°C with a rated life of 2000 hours. RoHS compliant and lead-free.
Nichicon UVR2D100MPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 12.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 180uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 95mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2D100MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.