Nichicon UVR2CR47MED1TD technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 15mA |
| RoHS Compliant | Yes |
| Series | VR |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2CR47MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.