Nichicon UVR2C330MPD1TD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2C330MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.