Nichicon UVR2A4R7MDD1TA technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Dissipation Factor | 0.08% |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 14.1uA |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 45mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2A4R7MDD1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.