The Nichicon UVR2A4R7MDA1TD is a 100VDC aluminum electrolytic capacitor with a capacitance of 4.7uF and a tolerance of 20%. It has a DC rated voltage of 100V and a ripple current of 45. The capacitor has a leakage current of 4uA at 1 minute and 3uA at 2 minutes, and a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is designed for through hole mounting and has a terminal pitch of 2.5mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Nichicon UVR2A4R7MDA1TD technical specifications.
| Capacitance | 4.7uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 45mA |
| Leakage Current | 4@1Min|3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UVR2A4R7MDA1TD to view detailed technical specifications.
No datasheet is available for this part.