Cap Aluminum Lytic 470uF 100V 20% (16 X 25mm) Radial 7.5mm 1000mA 2000h 85°C Ammo
Nichicon UVR2A471MHA1TN technical specifications.
| Capacitance | 470uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 1000mA |
| Leakage Current | 1410@1Min|470@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UVR2A471MHA1TN to view detailed technical specifications.
No datasheet is available for this part.