Aluminum electrolytic capacitor with 33µF capacitance and 100V DC rated voltage, featuring 20% tolerance. This radial component offers a ripple current of 180mA and a leakage current of 99µA. Designed for through-hole PCB mounting, it operates within a temperature range of -40°C to 85°C and has a rated life of 2000 hours. The capacitor measures 8mm in diameter and 11.5mm in height with a 3.5mm lead pitch.
Nichicon UVR2A330MPD1TD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 99uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2A330MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.