Nichicon UVR2A330MPD1TA technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 0.138inch |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2A330MPD1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.