100µF, 100V radial aluminum electrolytic capacitor with 20% tolerance. Features a 370mA ripple current, 300µA leakage current, and a dissipation factor of 0.08%. Operates from -40°C to 85°C with a 2000-hour life rating. Dimensions are 10mm diameter and 20mm height, with a 5mm lead pitch. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UVR2A101MPD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 300uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 370mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2A101MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.