Nichicon UVR1V331MPA1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Ripple Current | 490mA |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVR1V331MPA1TD to view detailed technical specifications.
No datasheet is available for this part.