This aluminum electrolytic capacitor has a capacitance of 4.7uF and a working voltage of 50VDC. It features a 20% tolerance and a ripple current of 40. The capacitor has a leakage current of 4uA at 1 minute and 3uA at 2 minutes. It is designed for through hole mounting with a radial termination style and a cylindrical can construction. The operating temperature range is from -40 to 85 degrees Celsius.
Nichicon UVR1H4R7MDD1CA technical specifications.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 40mA |
| Leakage Current | 4@1Min|3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVR1H4R7MDD1CA to view detailed technical specifications.
No datasheet is available for this part.