This aluminum cylindrical can electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 50VDC. It features a 20% tolerance and a ripple current of 760. The capacitor has a leakage current of 705uA at 1 minute and 235uA at 2 minutes. It is designed for through hole mounting with a radial termination style and a terminal pitch of 5. The operating temperature range is from -40 to 85 degrees Celsius.
Nichicon UVR1H471MHD1CT technical specifications.
| Capacitance | 470uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 760mA |
| Leakage Current | 705@1Min|235@2MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVR1H471MHD1CT to view detailed technical specifications.
No datasheet is available for this part.