The Nichicon UVR1H221MPA1TD is a 220uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It is packaged in an aluminum case with a 5mm lead pitch and measures 12.5mm in length. This component is suitable for use in applications where temperatures range from -40°C to 85°C. Note that this capacitor is not RoHS compliant.
Nichicon UVR1H221MPA1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | No |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVR1H221MPA1TD to view detailed technical specifications.
No datasheet is available for this part.