This 47uF aluminum electrolytic capacitor has a 10VDC working voltage with 20% tolerance, and a maximum ripple current of 100mA. It has a leakage current of 14.1uA at 1 minute and 4.7uA at 2 minutes. The capacitor is rated for 2000 hours of lifetime and operates between -40°C and 85°C. It is a through-hole mounted radial lead type with a cylindrical can construction and a terminal pitch of 2mm.
Nichicon UVR1A470MDD1CM technical specifications.
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 100mA |
| Leakage Current | 14.1@1Min|4.7@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVR1A470MDD1CM to view detailed technical specifications.
No datasheet is available for this part.