This 100uF aluminum electrolytic capacitor has a 10VDC working voltage and 20% tolerance. It is designed for through hole mounting with a radial termination style and a cylindrical can construction. The capacitor's operating temperature range is -40°C to 85°C. It has a high ripple current rating of 145mA and a low leakage current of 30mA at 1 minute and 10mA at 2 minutes. The capacitor is rated for 2000 hours of lifetime and has a size of 4 x 11mm.
Nichicon UVR1A101MDD6CV technical specifications.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 145mA |
| Leakage Current | 30@1Min|10@2MinuA |
| Lifetime | 2000h |
| Size | 4 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 1.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVR1A101MDD6CV to view detailed technical specifications.
No datasheet is available for this part.