The Nichicon UVR0J472MHD1CC is a 4700uF electrolytic capacitor with a DC rated voltage of 6.3VDC and a tolerance of 20%. It has a maximum operating temperature range of -40 to 85 degrees Celsius and is constructed with an aluminum cylindrical can. The capacitor is mounted through a radial terminal with a 5mm pitch and has a size of 12.5 x 20mm. It is designed for use in applications where a high capacitance value is required, such as in power supply filtering and decoupling.
Nichicon UVR0J472MHD1CC technical specifications.
| Capacitance | 4700uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 1550mA |
| Leakage Current | 888.3@1Min|296.1@2MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVR0J472MHD1CC to view detailed technical specifications.
No datasheet is available for this part.