Cap Film 0.022uF 1000V PET 10% (18 X 5.5 X 10.5mm) Radial 15mm 100°C
Kemet MMK15223K1000B04L4 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 1000VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 5.5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet MMK15223K1000B04L4 to view detailed technical specifications.
No datasheet is available for this part.