The Nichicon UVP1H100MED1TA is a 10uF aluminum electrolytic capacitor with a voltage rating of 50V and a tolerance of 20%. It is designed for use in applications where a high capacitance value is required, and can operate over a temperature range of -40°C to 85°C. The capacitor is packaged in a radial format and is available in quantities of 4000. It is RoHS compliant and suitable for use in a variety of applications, including power supplies and filtering circuits.
Nichicon UVP1H100MED1TA technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ripple Current | 52mA |
| RoHS Compliant | Yes |
| Series | UVP |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP1H100MED1TA to view detailed technical specifications.
No datasheet is available for this part.