The Nichicon UVP1H100MED1CC is a 10uF aluminum electrolytic capacitor with a non-polarized design and a maximum operating temperature of 85 degrees Celsius. It features a DC rated voltage of 50V and is constructed with a through hole package. The capacitor is part of the VP series from Nichicon and has a capacitance of 10uF. It is suitable for use in a variety of applications where a reliable and efficient capacitor is required.
Nichicon UVP1H100MED1CC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | NON-POLARIZED |
| Manufacturer Series | VP |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | VP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UVP1H100MED1CC to view detailed technical specifications.
No datasheet is available for this part.