Nichicon UVP1A101MED1TA technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 125mA |
| RoHS Compliant | Yes |
| Series | UVP |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP1A101MED1TA to view detailed technical specifications.
No datasheet is available for this part.