Nichicon UVP1A101MED1AA technical specifications.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 125mA |
| Leakage Current | 30@5MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVP1A101MED1AA to view detailed technical specifications.
No datasheet is available for this part.