Conn Backplane HDR 150 POS 2mm Press Fit ST Thru-Hole
Molex 74650-8531 technical specifications.
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 150 |
| Terminal Pitch | 2mm |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 74650-8531 to view detailed technical specifications.
No datasheet is available for this part.