100µF, 200V radial aluminum electrolytic capacitor with 20% tolerance. Features a 7.5mm lead pitch, 0.8mm lead diameter, and a 16mm diameter by 25mm height. Offers 450mA ripple current, 900µA leakage current, and a lifespan of 2000 hours at 85°C. Operates from -40°C to 85°C and is RoHS compliant.
Nichicon UVK2D101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dissipation Factor | 0.2% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 900uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2D101MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.