Nichicon UVK2C680MHD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 535.2uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2C680MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.