Nichicon UTS0J471MPD1TA technical specifications.
| Capacitance | 470uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 210mA |
| Leakage Current | 88.83@2MinuA |
| Lifetime | 5000h |
| Size | 8 X 9mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UTS0J471MPD1TA to view detailed technical specifications.
No datasheet is available for this part.