Switch Toggle ON OFF ON DPDT Bat Lever PC Pins 20A 277VAC 1491.4VA PC Mount with Threads
Carling Technologies 6GM72U-C3 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 20@277VACA |
| Max AC Voltage Rating | 277V |
| Max Power Rating | 1491.4VA |
| Actuator Style | Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 6GM72U-C3 to view detailed technical specifications.
No datasheet is available for this part.