Aluminum electrolytic capacitor with 10µF capacitance and 16V DC voltage rating. Features 20% tolerance, 29mA ripple current, and a maximum operating temperature of 105°C. Radial package with 1.5mm lead pitch, 4mm diameter, and 7mm height. Designed for through-hole mounting with a 5000-hour life expectancy.
Nichicon USV1C100MFD1TP technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.18% |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 1.5mm |
| Lead/Base Style | Straight |
| Length | 7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 29mA |
| RoHS Compliant | Yes |
| Series | USV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USV1C100MFD1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.