Aluminum electrolytic capacitor with 100µF capacitance and 10V DC rated voltage. Features a 20% tolerance, 96mA ripple current, and 10µA leakage current. This radial component has an 8mm diameter, 7mm height, and 3.5mm lead pitch, designed for through-hole mounting. Operating temperature range is -40°C to 105°C with a 5000-hour life expectancy.
Nichicon USV1A101MFD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.21% |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 10uA |
| Length | 7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 96mA |
| RoHS Compliant | Yes |
| Series | SV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USV1A101MFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.