Nichicon UST1C220MDD1CT technical specifications.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 44mA |
| Leakage Current | 3.52@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UST1C220MDD1CT to view detailed technical specifications.
No datasheet is available for this part.