Nichicon UST1A330MDH technical specifications.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 47mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UST1A330MDH to view detailed technical specifications.
No datasheet is available for this part.