33µF, 10V radial aluminum electrolytic capacitor with 20% tolerance. Features a 2mm lead pitch, 5mm diameter, and 7mm height, suitable for through-hole mounting. Offers a ripple current of 47mA and a leakage current of 3.3µA. Operates across a temperature range of -55°C to 105°C with a 1000-hour life rating. Packaged in bulk for general-purpose applications.
Nichicon UST1A330MDD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2mm |
| Leakage Current | 3.3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 47mA |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UST1A330MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.