
10-Position Female Socket Connector, 13A, 700V, Aluminium Shell, Free Hanging

3-Contact Female Socket Connector, 22mm Shell Size, 1.75kV DC Rated Voltage

5-Contact Female Socket Connector, 13A, Aluminium Shell, Cadmium Plating, Free Hanging
60-Position 2-Row Surface Mount Connector, 800V, -55°C to 130°C, 1.27mm Pitch

14-Position Metal Circular Connector, 20 Shell Size, 125°C Max Operating Temperature
10-Contact Right-Angle Socket Connector, 13A, Chassis and Cable Mount, Aluminium Shell

4-Position Surface Mount Connector, 2mm Pitch, 105°C, RoHS Compliant

1kV 30A Through Hole Edge Mount Connector, 8-Position, Right Angle, UL94 V-0