Nichicon USR1V4R7MDD1TP technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Height | 7mm |
| Lead Pitch | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USR1V4R7MDD1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.