Standard aluminum electrolytic capacitor, 47µF capacitance, 10V DC rated voltage, with a 20% tolerance. Features a radial package, 5mm diameter, 7mm height, and 2mm lead pitch for through-hole PCB mounting. Offers a ripple current of 59mA, leakage current of 4.7µA, and a life expectancy of 2000 hours at 85°C. Operating temperature range is -40°C to 85°C.
Nichicon USR1A470MDD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2mm |
| Leakage Current | 4.7uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 59mA |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USR1A470MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.