Aluminum electrolytic capacitor with 10µF capacitance and 16V DC rated voltage, featuring 20% tolerance. This radial component offers a 30mA ripple current capability and a 2000-hour life at 85°C. Designed for through-hole mounting, it has a 2mm lead pitch and a compact 5mm diameter by 7mm height.
Nichicon USP1C100MDD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2mm |
| Leakage Current | 10uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | SP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USP1C100MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.