General purpose aluminum electrolytic capacitor with 15µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 110mA ripple current capability, and low leakage current of 3.75µA. Designed for through-hole mounting with a 2mm lead pitch, this radial component measures 5mm in diameter and 7mm in height, operating from -55°C to 105°C with a 1000-hour life expectancy. Impedance is rated at 1.7 Ohms.
Nichicon USF1E150MDD technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 1.7R |
| Lead Pitch | 2mm |
| Leakage Current | 3.75uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USF1E150MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.