Conn Circular SKT 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
Corsair Electrical Connectors D38999/26WG25JB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 25 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.